HAP 1 + WDH 30 | Weller
Hot air piston kit HAP Series, Weller HAP 1 + WDH 30, 100 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
383.8583 € *
Standard delivery time from the manufacturer is: 8 Weeks
Hot Air Piston Set, HAP 1 + WDH 30, Weller
Hot air pencil set with safety rest
Features
- Temperature range 50 °C to 550 °C
- Hot air flow ion-free
- Activation by finger switch
- 100 W, 24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Input voltage | 24 V | |
| Soldering tip series | F, R, D, Q | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 537 °C | |
| Version | hot air piston kit | |
| Suitable for | WAD, WR series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |