FE 50 | Weller
Soldering iron FE Series, Weller FE 50, 50 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.8100 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
1 pcs.
236.8100 €
5 pcs.
224.9695 €
10 pcs.
213.7240 €
*incl. VAT plus shipping costs
Subject to prior sale
Temtronic soldering tools with solder fume extraction, type Weller FE.
Suitable for the soldering stations WS 51, WS 81, WSD 81, WSD 151, WD 1000, WD 2000 etc. Must be connected to an external vacuum system such as Weller Zero-Smog (as described on the pages below).
Type: T0052515399, soldering tool FE 50, 50 W/24 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Input voltage | 24 V | |
| Soldering tip series | ET | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 450 °C | |
| Version | soldering iron |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |