DXV 80 | Weller
Desoldering iron DXV Series, Weller DXV 80, 80 W, 24 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.8879 € *
Standard delivery time from the manufacturer is: 8 Weeks
Desoldering iron, DXV 80, Weller
Inline desoldering iron 80 W, 24 V
Features
- Desoldering iron with 80 W, 24 V for WT stations
- For desoldering SMD components
- Temperature is electronically controlled
- Ceramic heating element works with safety low voltage
- In the handle there is a tin collecting container to catch the sucked off solder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Input voltage | 24 V | |
| Soldering tip series | DX | |
| min. operating temperature | 93 °C | |
| max. operating temperature | 454 °C | |
| Version | desoldering iron | |
| Suitable for | WR series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |