WSW SAC M1 0,5MM 100G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.5 mm, 100 g, WSW SAC M1 0,5MM 100G
Unit Price (€ / pc.)
41.6500 € *
Next delivery: 5 pcs. on 2026-04-09
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6500 €
5 pcs.
39.5794 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Wire, T0051388299, Weller
SAC M1 Solder Wire, Ø 0,5 mm, 100 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Alloy Sn96.5Ag3.0Cu0.5, Flux content 3.5%
- Universal solder wire for various applications
- High soldering temperatures possible
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Lead-free industry standard with 3% silver content
- Guaranteed 100% continuous flux core
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- Excellent melting characteristics
- Reduced splash of flux & No-Clean flux
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn3.0Ag0.5Cu3.5% | |
| Length | 84.03 m | |
| diameter | 0.5 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-221 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 71159000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |