WSW SAC M1 0,3MM 100G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.3 mm, 100 g, WSW SAC M1 0,3MM 100G
Unit Price (€ / pc.)
47.60 € *
Available: 5 pcs.
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
1 pcs.
47.60 €
5 pcs.
45.22 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Wire, T0051388199, Weller
SAC M1 Solder Wire, Ø 0,3 mm, 100 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Alloy Sn96.5Ag3.0Cu0.5, Flux content 3.5%
- Universal solder wire for various applications
- Very fast wetting even on difficult surfaces, as dirty and oxidized materials
- High soldering temperatures possible
- Excellent melting characteristics
- Guaranteed 100% continuous flux core
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Lead-free industry standard with 3% silver content
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn3.0Ag0.5Cu3.5% | |
| Length | 233.41 m | |
| diameter | 0.3 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-221 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 71159000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |