WSW SAC L0 1,2MM 500G | Weller

Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 1.2 mm, 500 g, WSW SAC L0 1,2MM 500G

Order No.: 11L1164
EAN: 4003019430604
MPN:
WSW SAC L0 1,2MM 500G
T0051386799
Series: WSW SAC
WSW SAC L0 1,2MM 500G Weller Solder Wires Image 1
WSW SAC L0 1,2MM 500G Weller Solder Wires Image 2
WSW SAC L0 1,2MM 500G Weller Solder Wires Image 3
WSW SAC L0 1,2MM 500G Weller Solder Wires Image 4
WSW SAC L0 1,2MM 500G Weller Solder Wires Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.3700 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
146.37 € *
Price list
Quantity
Price per unit*
1 pcs.
146.3700 €
5 pcs.
139.0515 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder Wire, T0051386799, Weller

SAC L0 Solder Wire, Ø 1,2 mm, 500 g

Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases  productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.

Features

  • Lead-free industry standard with 3% silver content
  • High soldering temperatures possible
  • Reduced splash of flux & No-Clean flux
  • 100% halogen free wire
  • Good wetting characteristics
  • Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
  • Guaranteed 100% continuous flux core
Technical specifications
Filter Property Value
Version solder wire
alloy Sn3.0Ag0.5Cu3.5%
Length 72.94 m
diameter 1.2 mm
Weight 500 g
Lead-free Yes
Halogen free Yes
Melting range 217-221 °C
Logistics
Property Value
Customs tariff number 71159000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.
  • EUH210 Safety data sheet available on request