WSW SAC L0 0,3MM 500G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.3 mm, 500 g, WSW SAC L0 0,3MM 500G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.6900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
179.69 € *
Price list
Quantity
Price per unit*
1 pcs.
179.6900 €
5 pcs.
170.7055 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Wire, T0051387299, Weller
SAC L0 Solder Wire, Ø 0,3 mm, 500 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Lead-free industry standard with 3% silver content
- High soldering temperatures possible
- 100% halogen free wire
- Guaranteed 100% continuous flux core
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- Reduced splash of flux & No-Clean flux
- Good wetting characteristics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn3.0Ag0.5Cu3.5% | |
| Length | 1167.04 m | |
| diameter | 0.3 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217-221 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 71159000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |