WSW SAC L0 0,3MM 100G | Weller
Solder, lead-free, SAC (Sn3.0Ag0.5Cu3.5%), Ø 0.3 mm, 100 g, WSW SAC L0 0,3MM 100G
Unit Price (€ / pc.)
47.60 € *
Available: 2 pcs.
Total Price:
47.60 € *
Price list
Quantity
Price per unit*
1 pcs.
47.60 €
5 pcs.
45.22 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Wire, T0051388399, Weller
SAC L0 Solder Wire, Ø 0,3 mm, 100 g
Designed to enhance the quality of all your soldering jobs, Weller‘s WSW line of solder increases productivity, and optimizes your soldering performance. The reduced splash feature increases safety and enables you to have a cleaner work area. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW enables long-term, highly durable solder joints without cracking, even on difficult surfaces.
Features
- Guaranteed 100% continuous flux core
- Good wetting characteristics
- Reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%
- High soldering temperatures possible
- 100% halogen free wire
- Reduced splash of flux & No-Clean flux
- Lead-free industry standard with 3% silver content
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn3.0Ag0.5Cu3.5% | |
| Length | 233.41 m | |
| diameter | 0.3 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217-221 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 71159000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |