AM-2.5MM | Weller
Interchangeable blade, 2.5 mm, hexagon, L 49 mm, AM-2.5MM
Order No.: 03L0685
EAN: 4099891370374
MPN:
AM-2.5MM
Bit, AM-2.5MM, Weller
1/4" hexagonal power drive, metric
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Peak type | hexagon | |
| Length | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |