T0051406999 | Weller
Lens, 4x, for microscope, Weller, T0051406999
Order No.: 11L6533
EAN: 4003019450169
MPN:
T0051406999
WELLER PRISMA 4X STANDARD LENS
Series: Prisma
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 2 Weeks
Microscope Lens, T0051406999, Weller
The Prisma Microscope ESD delivers full 3D visualization for nano-soldering, rework, and electronics inspection - revealing every joint, trace, and component with clarity. ESD-safe and ergonomically designed, it protects sensitive electronics while reducing strain, helping teams minimize defects and maintain the highest quality standards.
Features
- Provides a working distance of 96 mm
- Anti-Glare and high-clarity optics
- Easy lens interchangeability
- Perfect for general soldering and inspection tasks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lens | |
| Suitable for | microscope | |
| Magnification | 4 | |
| illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90119000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |