T0051406899 | Weller
Microscope tripod, for microscope, Weller, T0051406899
Order No.: 11L6532
EAN: 4003019450152
MPN:
T0051406899
WELLER PRISMA MICROSCOPE UNIVERSAL STAND
Series: Prisma
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
831.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Microscope Universal Stand, T0051406899, Weller
The Prisma Microscope ESD delivers full 3D visualization for nano-soldering, rework, and electronics inspection - revealing every joint, trace, and component with clarity. ESD-safe and ergonomically designed, it protects sensitive electronics while reducing strain, helping teams minimize defects and maintain the highest quality standards.
Features
- Flexible positioning arm for easy adjustment
- Rotatable design for precise optical alignment
- Integrated lock function for secure positioning
- Convenient on/off switch for illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microscope tripod | |
| Suitable for | microscope | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90119000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |