T0051406599 | Weller
Microscope, for nano-soldering, repair work and electronic testing, Weller, T0051406599
Order No.: 11L6530
EAN: 4003019450121
MPN:
T0051406599
WELLER PRISMA MICROSCOPE ESD KIT
Series: Prisma
Unit Price (€ / pc.)
2,259.81 € *
Available: 6 pcs.
Microscope ESD Kit, T0051406599, Weller
The Prisma Microscope ESD delivers full 3D visualization for nano-soldering, rework, and electronics inspection - revealing every joint, trace, and component with clarity. ESD-safe and ergonomically designed, it protects sensitive electronics while reducing strain, helping teams minimize defects and maintain the highest quality standards.
Features
- Crystal-Clear 3D Stereo Viewing with Eyepiece-less design
- High-intensity, natural 7000K LED lighting
- ESD safe
- Adjustable universal arm and viewing position
- Lens system with interchangeable lenses: 4×, 6×, and 8× magnifications
- Large viewing area for inspection
- Standalone unit which fully intigrates into any workbench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microscope | |
| Suitable for | nano-soldering, repair work and electronic testing | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90111000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |