WLHG2023C | Weller
Weller Heat Gun, 2000W/230VWLHG2023C
Order No.: 12L0072
EAN: 4003019448784
MPN:
WLHG2023C
WELLER HEAT GUN, 2000W/230V
Series: Weller Consumer
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.9307 € *
Available: 1 pcs.
Heat gun, WLHG2023C, Weller
The Heat Gun delivers unmatched performance, convenience, and a user-friendly design. Engineered for precision, it boasts quiet operation, rapid heat-up, overheating protection, and a lifespan exceeding 750+ hours. The ergonomic, portable design ensures comfort during use, while the integrated stand allows for hands-free operation. Additional accessories and nozzles provide customization options for a wide range of applications.
Features
- User-friendly design With fast heat-up time and excellent ergonomics
- 90° vertical stand for safe and stable hands-free operation
- Durable high performance motor with overheating protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 600 °C | |
| Power | 2000 W | |
| Air flow rate | 550 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |