WLHG1623C | Weller
Weller Heat Gun, 1600W/230VWLHG1623C
Order No.: 12L0071
EAN: 4003019448777
MPN:
WLHG1623C
WELLER HEAT GUN, 1600W/230V
Series: Weller Consumer
Unit Price (€ / pc.)
63.6531 € *
Available: 1 pcs.
Heat gun, WLHG1623C, Weller
The Heat Gun provides unmatched performance, convenience, and a user-friendly design. Engineered for precision, it features quiet operation, rapid heat-up, overheating protection, and a lifespan exceeding 750+ hours. The ergonomic and portable design ensures comfort during use, while the integrated stand allows for hands-free operation. Additional accessories and nozzles offer customization options.
Features
- User-friendly design With fast heat-up time and excellent ergonomics
- 90° vertical stand for safe and stable hands-free operation
- Durable high performance motor with overheating protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 350 °C | |
| max. operating temperature | 550 °C | |
| Power | 1600 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |