6966EK | Weller
6966EK HEATGUN 230V 3 WIRE
Order No.: 03L0532
EAN: 037103257956
MPN:
6966EK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
289.7769 € *
Standard delivery time from the manufacturer is: 8 Weeks
For shrinking, drying and troubleshooting electronic components through targeted heating. Cooling function, as fan function is available independently of heating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | 400 °C | |
| max. operating temperature | 430 °C | |
| Power | 210 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73229000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |