WSTA3 | Weller
Butane gas-powered Profi-Line soldering iron kit Weller WSTA3
NCNR (non cancelable / non returnable)
Butane gas-powered Profi-Line soldering iron Weller WSTA3
The Weller Cordless Pyropen is a manually ignited, butane gas-powered soldering iron with soldering, hot air, and soldering torch functions. It has a fast heat-up time, continuously variable temperature adjustment from 200°C to 500°C, up to 700°C when used as a hot air blower or 1300°C when used as a soldering torch. With one filling, the butane gas soldering iron has an operating time of approx. 3 hours. It can be used for soldering work anywhere without the need for a mains connection or annoying cables. It is ideal for soldering on the go.
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | 70-X | |
| min. operating temperature | 200 °C | |
| max. operating temperature | 1300 °C |
| Property | Value |
|---|---|
| Customs tariff number | 84682000 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |