WLBUK75 | Weller
WELLER WLBUK75 CORDLESS SOLDERING IRON AND HEAT TOOL KIT, BUTANE, 25-75W
Order No.: 12L0003
MPN:
WLBUK75
This item is no longer available.
As an alternative, we recommend the following item:
WELLER WLBUK75EU CORDLESS SOLDERING IRON AND HEATTOOL KIT, BUTANE, 25-75W
Order No.: 12L0066
Manufacturer: Weller
per pc. 95.557 € *
Cordless soldering iron kit, WLBUK75, Weller
Solder on-the-go with soldering iron & heat tool. 25W-75W butane iron provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.
Features
- Solder On-the-GO
- Reduce downtime
- Easily converts for hot air/torch applications
- No tool tip change
- Multiple tips for different applications
- Protect yourself and workspace
- Compact and easy transport
Applications
- Recreational vehicle
- Electronics
- Joining wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | WLBU | |
| max. operating temperature | 454 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IE |
| Customs tariff number | 82056000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |