WLBU75 | Weller
WELLER WLBU75 CORDLESS SOLDERING IRON AND HEAT TOOD HEAT TOOL, BUTANE, 25-75W
Discontinued
Unit Price (€ / pc.)
71.281 € *
Available: 9 pcs.
Cordless soldering iron, WLBU75, Weller
Solder on-the-go with soldering iron & heat tool. 25W-75W butane iron provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks.
Features
- Solder On-the-GO
- Reduce downtime
- Easily converts for hot air/torch applications
- No tool tip change
- Multiple tips for different applications
- Protect yourself and workspace
Applications
- Recreational vehicle
- Electronics
- Joining wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | WLBU | |
| max. operating temperature | 454 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82056000 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |