PYROPEN | Weller
T0051606099, soldering pencil Pyropen
Gas soldering tools, type Weller Pyropen Cordless
Ergonomic lightweight design, for current-free work.
The gas container in the handle contains 28 ml of liquid gas and can be refilled in seconds.
Features: flame-free catalytic gas combustion, adjustable tip temperature, approx. 2.0 hours soldering time with only one filling, hot-gas work with adjustable temperature of the catalytic burnt gas for shrinking, drying, hot-gas gluing, desoldering of SMD components (four nozzles with different diameters are available on separate order), working with an open flame, e.g. hard soldering, etc. The flame nozzle produces an adjustable (shape and temperature) needle-thin flame.
| Filter | Property | Value |
|---|---|---|
| Soldering tip series | 70 | |
| min. operating temperature | 250 °C | |
| max. operating temperature | 500 °C |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84682000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |