PYROPEN LÖTKOLBEN OHNE GAS | Weller
CORDLESS PYROPEN W/O GAS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.1921 € *
Standard delivery time from the manufacturer is: 8 Weeks
CORDLESS PYROPEN W/O GAS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | 250 °C | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84682000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |