CORDLESS PYROPEN | Weller

CORDLESS PYROPEN W/O LIGHTER

Order No.: 03L1198
EAN: 4099891390006
MPN:
CORDLESS PYROPEN
T0051606199
Series: Pyropen
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
T0051606099, soldering pencil Pyropen
T0051606099, soldering pencil Pyropen
Order No.: 08L7850
Manufacturer: Weller
per pc. 216.3063 € *

Pyropen cordless, CORDLESS PYROPEN, Weller

The Weller Cordless Pyropen is a manually ignited, butane gas operated, soldering iron with solder, hot blow and blow torch functions. Its ideal to for soldering on the go and helps to complete soldering tasks anywhere, without the need for a mains supply or an obstructing cable. The Butane gas soldering iron has a rapid heat up time and duration of operation from one filling of approximately 3 hours. It offers temperature adjustment variable between 200°C to 500°C when used as a soldering iron and up to 650°C when used as a hot air blower and 1300°C when used as a blow torch.

Logistics
Property Value
Customs tariff number 84682000
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement