ZERO SMOG EL KIT1 1X0F15 1XALFA 230V IND | Weller
WELLER solder fume extraction ZERO SMOG EL KIT1 1X0F15 1XALFA 230V IND
Order No.: 03L0767
EAN: 4003019437634
MPN:
ZERO SMOG EL KIT1 1X0F15 1XALFA 230V IND
FT91012999N
Series: ZERO SMOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
971.2423 € *
Standard delivery time from the manufacturer is: 4 Weeks
ZS EL KIT1 1x0F15 1xALFA 230V IND
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 120 W | |
| Voltage | 230 V | |
| Volume flow | 150 m³/h | |
| Sound pressure level | 53 db | |
| Length | 335 mm | |
| Width | 360 mm | |
| Height | 445 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |