ZERO SMOG 4V 100/120V B | Weller
WELLER solder fume extraction ZERO SMOG 4V SURFACE EXTRACTION 100/120V B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,206.1648 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fume extraction unit, T0053660299N, WELLER
The fume extraction unit zero smog 4 V is easy to install and operate. It is designed for use as a small central system. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m²/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.
Features
- Equipped with HEPA H13 particle filter and Fine dust pre-filter F7
- Constant Flow Control (CFC) guarantees automatic air flow regulation for each working place independent of the connected work-places
- Electronic filter control with optical and acoustical filter alarm
- Low noise level
- Remote control via RS 232 port
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 275 W | |
| Voltage | 120 V | |
| Volume flow | 230 m³/h | |
| Sound pressure level | 51 db | |
| Length | 345 mm | |
| Width | 325 mm | |
| Height | 505 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |