ZERO SMOG 4V 100/120V B KIT2 FUNNEL | Weller
WELLER solder fume extraction ZERO SMOG 4V 100/120V B KIT2 FUNNEL
Order No.: 03L1610
EAN: 037103310798
MPN:
ZERO SMOG 4V 100/120V B KIT2 FUNNEL
T0053664299N
Series: ZERO SMOG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,850.05 € *
Available: 1 pcs.
Fume extraction unit with kit, T0053664299N, WELLER
Designed to be used as a small central system. The different kit options are supplied complete with a flexible hose, arms and brackets, ready for installation at the workplace. Fume extraction unit suitable for applications such as hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine dust, MEK and VOC.
Features
- Mobile fume extraction unit, extracts contaminants at up to 4 workplaces
- Electronic filter control with optical and acoustical filter alarm enables efficient filter performance monitoring
- A powerful, maintenance-free turbine provides continuous fume extraction
- A powerful, maintenance-free turbine provides continuous fume extraction
- Constant Flow Control (CFC) guarantees automatical air flow regulation for each working place independent of the connected workplaces, at the same time avoiding unnecessary waste of suction power and saving energy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 275 W | |
| Voltage | 100-120 V | |
| Volume flow | 230 m³/h | |
| Length | 345 mm | |
| Width | 325 mm | |
| Height | 505 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |