WFE | Weller
WELLER solder fume extraction WFE, T0053640299
Unit Price (€ / pc.)
827.05 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fume extraction unit, T0053640299N, WELLER
The fume extraction unit WFE requires clean and oil-free compressed air. The vacuum is generated by a maintenance-free compressed air converter. The contaminated air is purified by a pre-filter and main filter system. A compressed air cleaning filter removes additional odours caused by the compressed air. This highly efficient filter system makes the WFE a genuine air recovery system. The FE soldering irons are connected directly to the unit, additional leads are not required.
Features
- For industrial long term use
- High stability against overturning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Voltage | 230 V | |
| Volume flow | 30 m³/h | |
| Sound pressure level | 39 db | |
| Length | 140 mm | |
| Width | 140 mm | |
| Height | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |