MG140 REINRAUM | Weller
WELLER solder fume extraction for up to 2 workstations MG 140 with clean room filter
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,538.1272 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fume extraction unit, 145-1002-ESDN, WELLER
The MG 140 cleanroom is suitable of applications with a high demand of gas and particle filtration, in clean room work. It can be placed and be moved easily between different work places. Variable speed and alarm function for filter exchange can be set via the remote control.
Features
- High gas-filter volume
- Electronic filter control with alarm function
- Switch power supply 100 - 240 V
- 4 wheels for easy movement
- 3 Step Filter System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Voltage | 100-240 V | |
| Volume flow | 140 m³/h | |
| Sound pressure level | 50 db | |
| Length | 350 mm | |
| Width | 335 mm | |
| Height | 655 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |