MG130 + 2X 0F10 ARM 2X FT-NL DÜSE F/G | Weller
WELLER solder fume extraction for up to 2 workstations, MG130, 130-1055-ESDN
Order No.: 11L1010
EAN: 4003019429448
MPN:
MG130 + 2X 0F10 ARM 2X FT-NL DÜSE F/G
130-1055-ESDN
Series: MG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,656.837 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fume extraction unit, 130-1055-ESDN, WELLER
The fume extraction unit MG 130 kit contains a nozzle that is easy to install and operate. It will be supplied with flexible extraction arms 1 meter and metal sloped nozzle 130 mm. The extraction arms fixed direct on the unit who will place close to the workbench.
Features
- 100 - 240 V power supply for global use
- Filter alarm and 3 steps speed control
- ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Voltage | 100-240 V | |
| Volume flow | 140 m³/h | |
| Sound pressure level | 52 db | |
| Length | 460 mm | |
| Width | 210 mm | |
| Height | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |