FT 12 | Weller
WELLER solder fume extraction for up to 2 FE soldering irons, FT 12
NCNR (non cancelable / non returnable)
Fume extraction unit, 112-0000-ESDN, WELLER
The fume extraction unit FT 12 requires clean and oil-free compressed air. The vacuum is generated by a maintenance-free compressed air converter. The contaminated air is purified by a pre-filter and main filter system. A compressed air cleaning filter removes additional odours caused by the compressed air. This highly efficient filter system makes the FT 12 a genuine air recovery system. The FE soldering irons are connected directly to the unit, additional leads are not required.
Features
- Up to 2 FE soldering irons can be connected
- Maintenance-free compressed air converter
- Portable unit for stand alone applications for industrial long term use
- A compressed air cleaning filter removes additional odours caused by the compressed air
| Filter | Property | Value |
|---|---|---|
| Voltage | 230 V | |
| Sound pressure level | 37 db | |
| Length | 120 mm | |
| Width | 120 mm | |
| Height | 200 mm |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |