CBC-A | Weller
WELLER extraction cabinet, CBC-A with one connection
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,480.35 € *
Standard delivery time from the manufacturer is: 4 Weeks
Air curtain cabinet, CBCA112G02G65I2N, WELLER
The air curtain cabinet CBC-A has a unique ventilation concept that separates the operator from the process by a dual air curtain system, giving unlimited accessibility on the workbench. It stands directly on the workbench and is easily connected via 160 mm connector to central ventilation system. Minimum extraction volume: 180 m³/h. Maximum extraction volume: 230 m³/h.
Features
- Mobile System for flexible use on a work bench or trolly
- Large open front working area with no glass screen
- Low noise level
- 80 % low running cost against conventional extraction cabines. CBC-A needs only 200 m³/h. Conventional 1000 m³/h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 65 W | |
| Voltage | 230 V | |
| Volume flow | 230 m³/h | |
| Sound pressure level | 49 db | |
| Length | 760 mm | |
| Width | 1275 mm | |
| Height | 625 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84213925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |