T0051403899 | Weller

Grounding wrist strap kit, blue, T0051403899

Order No.: 11L1194
EAN: 4003019446032
MPN:
T0051403899
T0051403899
T0051403899 Weller ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 1
T0051403899 Weller ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 2
T0051403899 Weller ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 3
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 32 pcs.
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
5 pcs.
7.5803 €
10 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Grounding wrist strap, T0051403899, Weller

The ESD grounding wrist strap can be easily adjusted and is impressively comfortable to wear on the wrist. The antibacterial silver in the strap ensures a high standard of hygiene; ESD wrist straps can even be washed. The incorporation of silver/carbon guarantees an optimum discharge of electrical charges and the proper processing of sensitive electronic components. The set comprises a wrist strap and a coiled cord.

Features

  • Adjustable size: comfortable hand strap, size can easily be adjusted as necessary
  • Safety: secure press stud for maximum safety when connected to the soldering mat
  • Flexible: 2.4 m length (coiled cord)
  • Antistatic: prevents the generation and transmission of static electricity in dry environments
  • Maximum protection: 360 degree conductive contact, with silver and carbon
  • Hygienic: washable, with antibacterial silver
Technical specifications
Filter Property Value
Product type grounding wrist strap kit
Colour blue
Usage electrical safety
Logistics
Property Value
Customs tariff number 39269097
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant