M5LL | Weller
Cartridge, 5 ccm, white, M5LL, package with 20 pieces
Order No.: 10L4141
EAN: 4099891414153
MPN:
M5LL
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
30.6306 € *
Standard delivery time from the manufacturer is: 8 Weeks
Syringe, M5LL, Weller
Features
- Barrel, rubber stopper and plunger rod
- Unassembled and non-calibrated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cartridge | |
| Version | 5 ccm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |