KDS530S6N | Weller
Adapter, 30 ccm, red, Inside Ø 2.4 mm, KDS530S6N
Order No.: 03L0818
EAN: 037103266125
MPN:
KDS530S6N
KDS530S6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.9050 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
58.91 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9050 €
5 pcs.
55.9776 €
10 pcs.
53.1573 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, KDS530S6N, Weller
30CC Adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 30 ccm | |
| Colour | red | |
| Inner diameter | 2.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |