KDS221P | Weller
Dispensing tip, (L) 25.4 mm, black, Gauge 22, Inside Ø 0.48 mm, KDS221P, package with 50 pieces
Order No.: 11L1120
EAN: 037103175571
MPN:
KDS221P
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
21.7770 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.78 € *
Price list
Quantity
Price per unit*
1 pck.
21.7770 €
5 pck.
20.6941 €
10 pck.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing needle, KDS221P, Weller
Stainless steel plastic hub dispensing needles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 25.4 mm | |
| Colour | black | |
| Gauge | 22 | |
| Inner diameter | 0.48 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |