KDS2112P | Weller
Dispensing tip, (L) 12.7 mm, green, Gauge 21, Inside Ø 0.58 mm, KDS2112P, package with 50 pieces
Order No.: 10L4143
EAN: 037103175458
MPN:
KDS2112P
21 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
22.0150 € *
Next delivery: 1 pck. on 2026-04-30
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pck.
22.0150 €
5 pck.
20.9202 €
10 pck.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel dispensing needles with Luer lock thread, type Cooper Kahnetics KDS.
Length: 12.7 mm. Shipment: original package.
Technical attributes (type, description, inner diameter (id), color, pieces per package): KDS 2112 P, 21 GA, id 0.58 mm, green, package of 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | green | |
| Gauge | 21 | |
| Inner diameter | 0.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |