KDS2012BT | Weller
Dispensing tip, (L) 12.7 mm, yellow, Gauge 20, Inside Ø 0.66 mm, KDS2012BT
Order No.: 03L0801
EAN: 4099891413996
MPN:
KDS2012BT
This item is no longer available.
As an alternative, we recommend the following item:
Dispensing tip, (L) 12.7 mm, yellow, Gauge 20, Inside Ø 0.66 mm, KDS2012P
Order No.: 10L4132
Manufacturer: Weller
per pck. 22.0150 € *
Dispensing needle, KDS2012BT, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | yellow | |
| Gauge | 20 | |
| Inner diameter | 0.66 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |