KDS191P | Weller
Dispensing tip, (L) 25.4 mm, brown, Gauge 19, Inside Ø 0.81 mm, KDS191P, package with 50 pieces
Order No.: 03L0800
EAN: 037103175281
MPN:
KDS191P
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.0150 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pck.
22.0150 €
5 pck.
20.9202 €
10 pck.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale
Dosing needle, KDS191P, Weller
Dosing needle, stainless steel needle with plastic body, Gauge: 19
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 25.4 mm | |
| Colour | brown | |
| Gauge | 19 | |
| Inner diameter | 0.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |