KDS1912P | Weller
Dispensing tip, (L) 12.7 mm, brown, Gauge 19, Inside Ø 0.81 mm, KDS1912P
Order No.: 10L4130
EAN: 037103185877
MPN:
KDS1912P
19 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
22.0150 € *
Next delivery: 8 pck. on 2026-04-16
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pck.
22.0150 €
5 pck.
20.9202 €
10 pck.
19.8730 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing needle, KDS1912P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | brown | |
| Gauge | 19 | |
| Inner diameter | 0.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |