KDS1512P | Weller
Dispensing tip, (L) 12.7 mm, orange, Gauge 15, Inside Ø 1.52 mm, KDS1512P
Order No.: 10L4122
EAN: 037103174840
MPN:
KDS1512P
15 GA DOSIERNADEL 12,7 MM
Unit Price (€ / pck.)
35.7000 € *
Next delivery: 9 pck. on 2026-04-16
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.9269 €
10 pck.
32.2252 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing needle, KDS1512P, Weller
Stainless steel plastic hub dispensing needles.
Features
- All needles lock on to Luer Lok style syringes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Length | 12.7 mm | |
| Colour | orange | |
| Gauge | 15 | |
| Inner diameter | 1.52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 84249020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |