T0051302699 | Weller

Desoldering wick, 1.5 mm, 30 m, Weller T0051302699

Order No.: 10L7482
EAN: 4003019009497
MPN:
T0051302699
Series: 513
T0051302699 Weller Desoldering Braid
Image may differ
Unit Price (€ / pc.)
67.8300 € *
Available: 6 pcs.
Total Price:
67.83 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8300 €
5 pcs.
64.4385 €
10 pcs.
61.2136 €
50 pcs.
58.2148 €
*incl. VAT plus shipping costs
Subject to prior sale

Desoldering suction wick, T0051302699, Weller

Desoldering strand 30 m coil, width 1.5 mm

Technical specifications
Filter Property Value
Length 30 m
Width 1.5 mm
Lead-free Yes
Halogen free Yes
No-clean No
Logistics
Property Value
Country of origin DE
Customs tariff number 74130000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...