010-9902-ESD | Weller
Steel brush, 5 mm, 010-9902-ESD
Order No.: 03L0012
EAN: 037103376442
MPN:
010-9902-ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6072 € *
Standard delivery time from the manufacturer is: 4 Weeks
CLEANING BRUSH, ESD, 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | steel brush | |
| Version | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |