T0051502599 | Weller
ESD assembly frame, 160 x 235 mm, T0051502599
Assembly tools, type Weller ESF 120.
Very practical and proven assembly frame for repair work and small series. With strong, corrugated plastic jaws to the left and right and scissors-action articulated arm with clamp-press cushion for holding components which have been already mounted or put on PCBs; Properties: PCBs, modules or compact components can be turned around by 360° with indents in steps of 15°. Clamping range up to double Europe format 160 x 235 mm. Staggered jaws also can be used to hold the work piece, for example, a PCB, in the desired position. The side parts can slide infinitely together or apart and can be retained via knurled screws. Highly stable stand and slip-proof device due to integrated rubber sockets. Weight: 460 g.
Type: T0051502599, ESF 120 assembly tool
| Filter | Property | Value |
|---|---|---|
| Version | assembly frame | |
| Size | 160 x 235 mm | |
| ESD protection | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |