WIDEBAND GAS FILTER SET ZEROSMOG GUARD | Weller
Filter kit, Weller WIDEBAND GAS FILTER SET ZEROSMOG GUARD for ZeroSmog Guard
Order No.: 11L616
EAN: 4003019449286
MPN:
WIDEBAND GAS FILTER SET ZEROSMOG GUARD
FT91000049
Series: Zero Smog Guard
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.98 € *
Standard delivery time from the manufacturer is: 4 Weeks
Gas filter set, FT91000049, Weller
Gas filter set for ZeroSmog Guard Units with versatile filter that extracts a broad range of gases, it absorbs 99,95% of particles.
Features
- ePM1-75% Class Prefilters (pack of 5) remove larger particles which extends the usable life of the Main filter
- The main filter consists of a H13 class HEPA particle filter as well as a gas filter consisting of a mix of activated carbon and potassium permangenate granules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | broadband gas filter kit | |
| Suitable for | ZeroSmog Guard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |