T0058762753 | Weller
Adapter, 50 mm to Easy-Click 60, Weller T0058762753 for WFE 2ES, WFE 2CS, WFE 2S, WFE 2S, MG, MP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hose connection adapter, T0058762753, Weller
50/60 Hose connection adapter for WFE 2ES, WFE 2CS, WFE 2S, WFE 2CS, MG or MP suction units with silicone sealing ring, / 50 mm for connecting Easy-Click 60 suction hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | 50 mm to Easy-Click 60 | |
| Suitable for | WFE 2ES, WFE 2CS, WFE 2S, WFE 2S, MG, MP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |