T0058735915 | Weller
Exhaust air spigot, 75 mm, Weller T0058735915 for WFE 2S, Zero Smog 4V
Order No.: 11L1100
EAN: 4003019063307
MPN:
T0058735915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.07 € *
Standard delivery time from the manufacturer is: 8 Weeks
Exhaust connector, T0058735915, WELLER
Exhaust connector DN 75 for WFE 2S, zero smog 4 V.
Features
- Low maintenance
- Mobile
- Economic for 1 to 8 work places
- Remote control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | exhaust air spigot | |
| Version | 75 mm | |
| Suitable for | WFE 2S, Zero Smog 4V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |