T0058735907 | Weller
Motor, 230 V, Weller T0058735907 for WFE P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.2079 € *
Standard delivery time from the manufacturer is: On Request
MOTOR 230V WFE P (2)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor | |
| Version | 230 V | |
| Suitable for | WFE P |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85014020 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |