T0058735848 | Weller
Hose connection, 50 mm 90°, Weller T0058735848 for WFE 2S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hose connector 50, 90° for the connection of Ø 50 mm (1.96 in) tubes or suction hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connection | |
| Version | 50 mm 90° | |
| Suitable for | WFE 2S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |