T0058735847 | Weller
Hose connection, 50 mm straight, Weller T0058735847 for WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2691 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hose connection 50 for ZS 4V, ZS 6V, WFE 2S and WFE 4S. For the connection of Ø 50 mm (1.96 in) tubes or suction hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connection | |
| Version | 50 mm straight | |
| Suitable for | WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |