T0058735837 | Weller
Pre-filter, M5, Weller T0058735837 for Zero Smog 6V, Zero Smog 20T, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
76.16 € *
Standard delivery time from the manufacturer is: 4 Weeks
Fine dust filter, T0058735837, WELLER
Fine dust filter F5 for zero smog 20T, WFE 20D, WFE 4S, zero smog 6 V, FC 800.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-filter | |
| Version | M5 | |
| Suitable for | Zero Smog 6V, Zero Smog 20T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |