T0053657599 | Weller
Table clamps, 2 pieces, Weller T0053657599 for solder fume extraction, package with 2 pieces
Order No.: 11L1079
EAN: 4003019419739
MPN:
T0053657599
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
29.9999 € *
Available: 1 pck.
Table clamp set, T0053657599, Weller
Table clamps 2 pieces, max. jaw opening 100 mm (3.93 in), metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table clamps | |
| Version | 2 pieces | |
| Suitable for | solder fume extraction |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |