T0053640799 | Weller
Compact filter, adhesive vapors, 100 % active cole, Weller T0053640799 for FE 4000, FT 11, FT 12, MG 140, WFE, WFE P, WFE 2P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.11 € *
Standard delivery time from the manufacturer is: 4 Weeks
Compact filter, T0053640799, WELLER
Compact filter H13, wide band gas filter 100% active carbon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compact filter | |
| Version | adhesive vapors, 100 % active cole | |
| Suitable for | FE 4000, FT 11, FT 12, MG 140, WFE, WFE P, WFE 2P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84219990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |